63250-01600/5K LIN | ALPHA
Film potentiometer, 5 kΩ, 0.2 W, linear, solder pin, 63250-01600/5K LIN
Unit Price (€ / pc.)
5.8310 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1289 €
100 pcs.
4.5101 €
250 pcs.
4.3197 €
1000 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film potentiometers, type ALPHASTAT 16 63250-016.
6.0 mm metal shaft, for PCB mounting; Shaft length: 30 mm. Adjustment range: 270° ±5.0 %. Bushing mount: M 10 x 0.75 mm.
Linear.
Load rating: 0.2 W.
Type: 5K0
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | solder pin | |
Version | film potentiometer | |
Width | 16 mm | |
Mechanic rotary range | 270 ° | |
axle diameter | 6 mm | |
Contact distance | RM 5 | |
Length | 20.5 mm | |
Power | 0.2 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |