RV16A-10 6,35MM 1K LIN | ALPHA
Film potentiometer, 1 kΩ, 0.2 W, linear, solder lug, RV16A-10 6,35MM 1K LIN
Unit Price (€ / pc.)
2.7608 € *
Available: 234 pcs.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
25 pcs.
2.3443 €
100 pcs.
2.1658 €
250 pcs.
2.0706 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film potentiometer, type ALPHA POT 16 RV16A-10.
6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.
Linear.
Load rating: 0.2 W.
Type: 1K0
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | solder lug | |
Version | film potentiometer | |
Width | 9.5 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 6.35 mm | |
Length | 16.5 mm | |
Power | 0.2 W | |
max. number of revolutions | 1 | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |