1-967621-1 | AMP
Socket, unequipped, 9 pole, straight, 3 rows, yellow, 1-967621-1
Order No.: 36P3101
EAN: 4099889900941
MPN:
1-967621-1
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 3,137 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
900 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-967621-1, AMP
Housing for female terminals, Wire-to-wire, 9 Position, 5 mm Centerline, Yellow, Signal, Cable mount (free-hang), Junior power timer
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Additional parts | unequipped | |
Colour | yellow | |
Contact type | socket | |
Rated voltage | 28 V | |
Pin number | 9 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |