2-2198617-5 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 13 mm, ABS, silver, 2-2198617-5

Order No.: 36P6303
EAN: 4099889810660
MPN:
2-2198617-5
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9952 €

D-Sub Backshells and Clamps, 2-2198617-5, AMP

Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Backshell Material: ABS, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 3, Shielded: Yes, Cover Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Colour silver
Shell size 3 (DB)
Shell Material ABS
Cable Outlet straight 180°
Cable diameter 4 to 13 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs