207473-1 | AMP
D-Sub connector housing, size: 4 (DC), straight 180°, angled 90°, cable Ø 10.29 mm, thermoplastic, black, 207473-1
Order No.: 55F536
EAN: 4099889813319
MPN:
207473-1
0-0207473-1
Unit Price (€ / pc.)
34.5457 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
34.55 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5457 €
10 pcs.
30.3926 €
50 pcs.
28.3458 €
150 pcs.
27.0725 €
500 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Technical attributes (type, number of poles, cable diameter (Cd)): 0–0207473–1, for 62 poles, Cd 10.29 mm
Technical specifications
Colour | black | |
Shell size | 4 (DC) | |
Shell Material | thermoplastic | |
Cable Outlet | straight 180°, angled 90° | |
Cable diameter | 10.29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |