2198618-9 | AMP

D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 13 mm, ABS, silver, 2198618-9

Order No.: 36P6306
EAN: 4099889810684
MPN:
2198618-9
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
20 pcs.
5.3550 €
80 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, AMP, 2198618-9

D-Sub backshell and clamp, Backshell, Two-Piece RFI/EMI Shield, 9 Position, Cable exit angle 45°, wire and cable.

Features

  • Shielded
  • Shell size: 1
Technical specifications
Colour silver
Shell size 1 (DE)
Shell Material ABS
Cable Outlet angled 45°
Cable diameter 4 to 13 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell size
Shell Material
Cable diameter
Type of locking
Colour
Cable Outlet
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Shell size
Shell Material
Cable diameter
Type of locking
Colour
Cable Outlet
Manufacturer SKU:
 2198618-9
20 pcs. 5.3550 €
80 pcs. 5.0456 €
5.3550 € - 5.0456 €
0 pcs.
216 pcs.
5.36 € *
1 (DE)
ABS
4 to 13 mm
locking screw 4-40 UNC
silver
angled 45°
Manufacturer SKU:
 2-2198618-5
25 pcs. 11.305 €
11.305 €
0 pcs.
11.31 € *
3 (DB)
ABS
4 to 13 mm
locking screw 4-40 UNC
silver
angled 45°