5-1478762-3 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 5-1478762-3

Order No.: 36P6291
EAN: 4099889810592
MPN:
5-1478762-3
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 1 Week **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
15 pcs.
8.5918 €
55 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell Kit, 5-1478762-3, TE Connectivity

D-Shaped Connector Accessories: Backshell Kit, Connector System: Cable-to-Cable,Cable-to-Panel, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Cable Clamp Type: Two-Piece RFI/EMI Shield, Ferrule Type: Split-Ring, Cable Exit Angle: 180° (In-Line), Connector Mounting Type: Cable Mount (Free-Hanging),Panel Mount, Operating Temperature Range: -55 – 105 °C, Compatible With Connector Shell Size: 3, Shielded: Yes

Technical specifications
Colour silver
Shell size 3 (DB)
Shell Material zinc die casting
Cable Outlet straight 180°
Cable diameter 4 to 13 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin PL
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell size
Shell Material
Cable diameter
Type of locking
Colour
Cable Outlet
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell size
Shell Material
Cable diameter
Type of locking
Colour
Cable Outlet