5745174-3 | AMP

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 12.7 mm, zinc die casting, silver, 5745174-3

Order No.: 55F5362
EAN: 4099889813340
MPN:
5745174-3
0-5745174-3
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.0551 €
50 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.

Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.

Metal caps for sub-D connectors HDP 22, type TE Connectivity/AMP 0-574.

Made of zinc. Chromalized colorless. Especially suitable for shielded round cable. With twin-shell segment construction for simple mounting. Complete with hex nut, filister head screw and lock washer; Dimensions in mm: 15-pole = A 30.9, B 25, C 10.4; 26-pole = A 39.2, B 33.3, C 14; 44-pole = A 53.1, B 47, C 16.8; 62-pole = A 69.5, B 63.5, C 20.3. Cable diameter (Cd).

Technical attributes (type, number of poles, cable diameter (Cd)): 0-5745174-3, for 62 poles, Cd 12.7 mm

Technical specifications
Colour silver
Shell size 4 (DC)
Shell Material zinc die casting
Cable Outlet straight 180°
Cable diameter 12.7 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F5400

Manufacturer SKU:

 747784-3

 

Available: 597 pcs. Leadtime: On Request **
4.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €
Variations
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet