5745652-1 | AMP

D-Sub connector housing, size: 2 (DA), angled 90°, cable Ø 10.92 mm, zinc die casting, silver, 5745652-1

Order No.: 36P6223
EAN: 4099889810400
MPN:
5745652-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 1 Week **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
10 pcs.
16.5291 €
30 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, AMP, 5745652-1

D-Shaped connector accessory: Cable Clamp Kit, Connector and contact terminates to: wire and cable, Number of positions: 15, Slide latch material: Stainless Steel, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 90° (Right Angle), Screw and hole thread size: 4-40, Cable insulation diameter Range: 10.92 mm, Operating temperature range: -55 – 105 °C.

Features

  • Shielded
  • Shell size: 2

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material zinc die casting
Cable Outlet angled 90°
Cable diameter 10.92 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable diameter
Shell size
Shell Material
Colour
Cable Outlet
1 item in 3 variations
*incl. VAT plus shipping costs