5748676-5 | AMP

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 6.48 to 11.94 mm, zinc die casting, silver, 5748676-5

Order No.: 55F5394
EAN: 4099889813456
MPN:
5748676-5
0-5748676-5
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.7433 € *
Available: 0 pcs.
Available in 5 Days: 2,065 pcs.
Leadtime: 1 Week **
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
10 pcs.
16.7433 €
30 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal caps for sub-D connectors HDP 20, type TE Connectivity/AMP HD 20 RFI/EMI.

Made of zinc, chromalized in clear color. Suited especially for shielded round cables. Corresponding series HDP 20 connectors. Consists of two shell segments with two hex nuts and 4 cap screws; Thread: 4-40 UNC-2. Dimensions in mm: 9-pole: A 30.9, B 25, C 10.4. 15-pole: A 39.2, B 33.3, C 14. 25-pole: A 53.1, B 47, C 16.8. 37-pole: A 69.5, B 63.5, C 20.3.

With rubber bushing, type 0-5748.

Supplied with rubber bushing set for general adaptation of cable diameters.

Technical attributes (type, for connectors, for cable diameters (Cd) from/to): 0-5748676-5, 50-pole, Cd 6.5/11.9 mm

Technical specifications
Colour silver
Shell size 5 (DD)
Shell Material zinc die casting
Cable Outlet straight 180°
Cable diameter 6.48 to 11.94 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F5400

Manufacturer SKU:

 747784-3

 

Available: 597 pcs. Leadtime: On Request **
4.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €
Variations
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell size
Shell Material
Type of locking
Colour
Cable Outlet