62576-1 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 62576-1

Order No.: 34P8441
EAN: 4099889613254
MPN:
62576-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 5 Days: 6,186 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0762 €
6000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62576-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection screw connection
Version faston plug
Design angled
Isolated No
Material brass
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 45°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Design
Version
Connection
Isolated
Plug width x plug thickness
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Design
Version
Connection
Isolated
Plug width x plug thickness
Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 61761-2
Order No.:
 34P8448
Manufacturer:
 AMP
Manufacturer SKU:
 61761-2
Available: 0 pcs. Available in 5 Days: 11,245 pcs. Leadtime: 1 Week **
Total Price: 0.07 € *
2000 pcs.
0.0738 €
6000 pcs.
0.0726 €
brass, tin-plated
angled
faston plug
screw connection
No
4.75 x 0.51 mm
Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 62576-1
Order No.:
 34P8441
Manufacturer:
 AMP
Manufacturer SKU:
 62576-1
Available: 0 pcs. Available in 5 Days: 6,186 pcs. Leadtime: 1 Week **
Total Price: 0.08 € *
2000 pcs.
0.0762 €
6000 pcs.
0.0702 €
brass
angled
faston plug
screw connection
No
4.75 x 0.51 mm