6-5330808-5 | AMP
1.5 mm socket, solder connection, 0.081-0.16 mm², 6-5330808-5
Order No.: 20F2603
EAN: 4099889667950
MPN:
6-5330808-5
Unit Price (€ / pc.)
0.8568 € *
Available: 15,050 pcs.
Leadtime: 12 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 6–5330808–5, PD 0.33/0.51, A 1.5, B 3.61, C 0.97 mm
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 5 A | |
Touch safe | No | |
diameter | 1.5 mm | |
contact surface | gold-plated | |
Length | 3.61 mm | |
Cable cross-section | 0.081-0.16 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |