5520257-2 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, PCB mounting, 5520257-2

Order No.: 73F580
EAN: 4099889823622
MPN:
5520257-2
0-5520257-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 7,644 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard modular receptacle housings, type TE Connectivity/AMP 0-5520.

For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.

Technical attributes (type, number of poles of the housing/contacts, dimensions A/D): 0-5520257-2, 4-positions/4 contacts, 14.0/11.5 mm

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly PCB mounting
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Pole image
RJ-Version
Category
Version
Assembly
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Pole image
RJ-Version
Category
Version
Assembly
Connection
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 5520260-4
Order No.:
 73F588
Manufacturer:
 AMP
Manufacturer SKU:
 5520260-4
Available: 0 pcs. Leadtime: On Request ** Next delivery: 186 pcs. on 2024-07-03
Total Price: 2.46 € *
1 pcs.
2.4633 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8445 €
1000 pcs.
1.6660 €
8 pole
8P8C
RJ45
Cat 3
socket
PCB mounting
solder connection