211769-1 | AMP
Socket housing, 9 pole, crimp connection, screw locking, straight, 211769-1
Unit Price (€ / pc.)
8.8060 € *
Available: 231 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.7469 €
50 pcs.
7.2114 €
150 pcs.
6.9139 €
500 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 211769-1, Amp
The 211769-1 is a receptacle housing with a shell size from 17.
Features
- Cavity identification
- Front and rear face
- Maximum insulation diameter 3.81
Technical specifications
Version | socket housing | |
Additional parts | equipped | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 9 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |