2-1571552-8 | AMP

IC socket, 24 pole, pitch 2.54 mm (15.24 mm), copper beryllium for DIL-IC

Order No.: 13B314
EAN: 4099879022738
MPN:
2-1571552-8
824-AG11D-ESL-LF
Series: 800
AMP
default L
front L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.4867 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
25 pcs.
3.1535 €
50 pcs.
2.9869 €
100 pcs.
2.8441 €
250 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC socket, 2-1571552-8, AMP

With sealed contact socket (to prevent the ingress of solder and flux) and open frame; Insulation: thermoplastic polyester to UL 94 V-0. Operating temperatures: –55 to +105 °C. Contact rating: 3.0 A. Socket contacts: gold-plated beryllium copper, tinned sleeve. Spring: four fingers type, gold-plated.

Technical attributes (type, number of poles, dimensions): 824-AG11D-ESL, 24-pole, A 30.48, B 15.24, C 17.78 mm

Technical specifications
Version IC socket
Width 17.78 mm
Suitable for DIL-IC
Height 7.74 mm
Contact material copper beryllium
Length 30.48 mm
Material thermoplastic
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated current 3 A
Pin number 24 pole
Grid 2.54 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Pin number
Material
Version
Grid
Contact material
Height
Suitable for
min. operating temperature
max. operating temperature
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Length
Pin number
Material
Version
Grid
Contact material
Height
Suitable for
min. operating temperature
max. operating temperature
Rated current
Manufacturer SKU:
 2-1571552-8
1 pcs. 3.4867 €
25 pcs. 3.1535 €
50 pcs. 2.9869 €
100 pcs. 2.8441 €
250 pcs. 2.7965 €
3.4867 € - 2.7965 €
29 pcs.
3.49 € *
17.78 mm
30.48 mm
24 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
Manufacturer SKU:
 2-1571552-6
2 pcs. 3.0107 €
10 pcs. 2.6894 €
50 pcs. 2.4276 €
100 pcs. 2.0706 €
3.0107 € - 2.0706 €
1,148 pcs.
6.02 € *
10.16 mm
25.4 mm
20 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
Manufacturer SKU:
 3-1571552-6
1 pcs. 3.4748 €
10 pcs. 3.1178 €
50 pcs. 2.8084 €
100 pcs. 2.4752 €
3.4748 € - 2.4752 €
2,160 pcs.
3.47 € *
10.16 mm
30.48 mm
24 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A
Manufacturer SKU:
 2-1571552-5
1 pcs. 2.2967 €
26 pcs. 1.9516 €
104 pcs. 1.8088 €
260 pcs. 1.7017 €
1014 pcs. 1.5708 €
2.2967 € - 1.5708 €
661 pcs.
2.30 € *
10.16 mm
22.86 mm
18 pole
thermoplastic
IC socket
2.54 mm
copper beryllium
7.74 mm
DIL-IC
-55 °C
105 °C
3 A