083-168 | Amphenol RF

Amphenol RF 083-168

Order No.: 81F1608
EAN: 4099889850857
MPN:
083-168
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.3066 €

083-168 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 083-168 on our website. The manufacturer's description for the product 083-168 is: RF Connector, UG-176/U, UHF Reducing Adapter for RG-59

More details about Amphenol RF 083-168

  • Product Description: RF Connector, UG-176/U, UHF Reducing Adapter for RG-59
  • Product Type: Connectors
  • Product Series: UHF
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 083-168

  • Gender: Plug
  • Orientation: Straight
  • Termination Style: Cable - Crimp
  • Impedance (Ohms): Non-Constant
  • Body Finish: Nickel
  • Body Material: Brass
  • Cable Group: E
  • Cable Type: Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG-140, RG-210, RG-59, RG-59B, RG-62
  • Coupling Mechanism: Threaded
  • Max Frequency (GHz): 0.3
  • Polarity: Standard
  • Thread Direction: Standard
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
  • Mating Cycles: 500
  • Military Part Number: UG-176/U
Technical specifications
Suitable for RG-59
Connector UG-176/U
Accessory Type reducing screw
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector
Suitable for
Accessory Type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Connector
Suitable for
Accessory Type
Manufacturer SKU:
 083-168
100 pcs. 7.3066 €
7.3066 €
0 pcs.
7.31 € *
UG-176/U
RG-59
reducing screw
Manufacturer SKU:
 083-185-RFX
25 pcs. 1.7255 €
100 pcs. 1.6184 €
1.7255 € - 1.6184 €
0 pcs.
1.73 € *
UHF
RG-58
reducing screw
Manufacturer SKU:
 083-168-RFX
100 pcs. 1.0710 €
500 pcs. 0.9401 €
1.0710 € - 0.9401 €
0 pcs.
1.07 € *
UHF
RG-59
reducing screw