AB96 6,0V | AMS

Display instrument

Order No.: 15K552
EAN: 4099891454005
MPN:
AB96 6,0V
Series: AB96
AMS
default L
Image may differ
Unit Price (€ / pc.)
66.9613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.9613 €

Display instruments, type AMS AB 96.

Class 2.5 moving coil mechanism. For DC current and voltage; Bezel: 96 x 72 mm, bezel color dark gray. Pointer deflection angle: 90°. Standard removable scale.

Type: 6.0 VDC

Technical specifications
AC or DC measurement possible DC
Width 96 mm
Height 72 mm
max. Voltage 60 V
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. Voltage
AC or DC measurement possible
Width
Height
Assembly
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Voltage
AC or DC measurement possible
Width
Height
Assembly
Display instrument
Order No.:
 15K556
Manufacturer:
 AMS
Manufacturer SKU:
 AB96 15V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 60.87 € *
1 pcs.
60.8685 €
15 V
DC
96 mm
72 mm
Display instrument
Order No.:
 15K552
Manufacturer:
 AMS
Manufacturer SKU:
 AB96 6,0V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 66.96 € *
1 pcs.
66.9613 €
60 V
DC
96 mm
72 mm
Display instrument
Order No.:
 15K558
Manufacturer:
 AMS
Manufacturer SKU:
 AB96 25V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 60.87 € *
1 pcs.
60.8685 €
25 V
DC
96 mm
72 mm
front panel mounting
Display instrument
Order No.:
 15K554
Manufacturer:
 AMS
Manufacturer SKU:
 AB96 10V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 60.87 € *
1 pcs.
60.8685 €
10 V
DC
96 mm
72 mm
front panel mounting
Display instrument
Order No.:
 15K560
Manufacturer:
 AMS
Manufacturer SKU:
 AB96 40V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 60.87 € *
1 pcs.
60.8685 €
40 V
DC
96 mm
72 mm
front panel mounting