SQ72DE 15V | AMS

Display instrument, Front panel, Moving-iron mechanism, AC, SQ72DE 15V

Order No.: 15K368
EAN: 4099891453947
MPN:
SQ72DE 15V
Series: SQ72
AMS
SQ72DE 15V AMS Voltmeter Image 1
SQ72DE 15V AMS Voltmeter Image 2
Image may differ
Unit Price (€ / pc.)
40.8646 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.86 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8646 €
5 pcs.
38.9130 €
10 pcs.
36.8424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display instruments, type AMS SQ 72 DE.

Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 72 x 72 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 68 x 68 mm

Type: 15 V

Technical specifications
AC or DC measurement possible DC
Width 72 mm
Width of cut-out 68 mm
Height 72 mm
Height of cut-out 68 mm
max. Voltage 110 V
min. Voltage 15 V
Assembly front panel mounting
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes