OP27GP | ANALOG DEVICES
Single Precision Operational Amplifier, PDIP-8, OP27GP
Unit Price (€ / pc.)
4.0460 € *
Available: 525 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OP27GP, ANALOG DEVICES
The OP27GP is a precision operational amplifier that combines the low offset and drift with both high speed and low noise. Offsets down to 25 µV and maximum drift of 0.6 µV/°C make the amplifier ideal for precision instrumentation applications.
Features
- High speed 2.8 V/µs slew rate
- High open-loop gain
- Low noise
Applications
- Professional audio equipments
Technical specifications
Number of channels | 1 | |
Version | Precision operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |