1201-0024 | Ansmann
Plug-in power supply, 3-12 VDC, 1.5 A, 18 W, 1201-0024
Universal power supply, 1201-0024, Ansmann
The 1201-0024 is a 3 - 12 V DC universal power supply to power many small electrical devices.
Features
- Regulated output voltage
- Short circuit proof
- World wide application possible due to wide range input
Number of outputs | 1 | |
Output voltage DC | 3-12 VDC | |
Output current | 1.5 A | |
Width | 54.5 mm | |
Input voltage AC | 100-240 VAC | |
Height | 79.5 mm | |
Length | 70 mm | |
Power | 18 W | |
efficiency | 75.3 % |
Country of origin | CN |
Customs tariff number | 85044060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |