1311-0028 | Ansmann

Lithium-ion-battery, 1.5 V, 400 mAh, AAA, surface contact/USB-C connector

Order No.: 30A1055
EAN: 4013674193967
MPN:
1311-0028
Ansmann
default L
front L
side L
back L
Image may differ
Unit Price (€ / pck.)
21.5152 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.5152 €

Li-Ion batteries AAA, 1311-0028, Ansmann

The 1311-0028 is a high-quality lithium rechargeable battery AAA with safety board. This product is Ideally suited for use in remote controls, digital cameras, toys, torches, head lights, razors, kitchen appliances such as milk frothers, wall clocks, alarm clocks, etc.

Features

  • Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
  • Very low self-discharge and high energy efficiency
  • Excellent price-performance ratio
Technical specifications
Connection surface contact/USB-C connector
Usage toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
Size AAA
Height 42 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 400 mAh
Rated voltage 1.5 V
other designation micro
Technology lithium-ion
Logistics
Country of origin CN
Customs tariff number 85061011
Original Packaging Blister with 4 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Rated voltage
diameter
Connection
other designation
Size
Nominal capacity
min. operating temperature
Usage
Technology
Width
IEC designation
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Rated voltage
diameter
Connection
other designation
Size
Nominal capacity
min. operating temperature
Usage
Technology
Width
IEC designation
max. operating temperature
Lithium-ion-battery, 1.5 V, 2300 mAh, C, surface contact/USB-C connector
Order No.:
 30A1057
Manufacturer:
 Ansmann
Manufacturer SKU:
 1313-0004
Available: 4 pck. Leadtime: 8 Weeks **
Total Price: 23.44 € *
1 pck.
23.4430 €
50.5 mm
1.5 V
25.6 mm
surface contact/USB-C connector
baby
C
2300 mAh
-20 °C
toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
lithium-ion
60 °C
Lithium-ion-battery, 1.5 V, 1800 mAh, AA, surface contact/USB-C connector
Order No.:
 30A1056
Manufacturer:
 Ansmann
Manufacturer SKU:
 1312-0036
Available: 9 pck. Leadtime: 1 Week **
Total Price: 23.44 € *
1 pck.
23.4430 €
48 mm
1.5 V
14.3 mm
surface contact/USB-C connector
mignon
AA
1800 mAh
-20 °C
toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
lithium-ion
60 °C
Lithium-ion-battery, 9 V, 340 mAh, 6LR61, 9 V block, push button/USB-C connector
Order No.:
 30A1059
Manufacturer:
 Ansmann
Manufacturer SKU:
 1315-0005
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 27.05 € *
1 pcs.
27.0487 €
48.5 mm
9 V
push button/USB-C connector
9 V block
340 mAh
-20 °C
toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
lithium-ion
16 mm
6LR61
60 °C
Lithium-ion-battery, 1.5 V, 5400 mAh, D, surface contact/USB-C connector
Order No.:
 30A1058
Manufacturer:
 Ansmann
Manufacturer SKU:
 1314-0005
Available: 4 pck. Leadtime: 4 Weeks **
Total Price: 32.33 € *
1 pck.
32.3323 €
61.5 mm
1.5 V
34.2 mm
surface contact/USB-C connector
mono
D
5400 mAh
-20 °C
toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
lithium-ion
60 °C
Lithium-ion-battery, 1.5 V, 400 mAh, AAA, surface contact/USB-C connector
Order No.:
 30A1055
Manufacturer:
 Ansmann
Manufacturer SKU:
 1311-0028
Available: 5 pck. Leadtime: 1 Week **
Total Price: 21.52 € *
1 pck.
21.5152 €
42 mm
1.5 V
surface contact/USB-C connector
micro
AAA
400 mAh
-20 °C
toys, digital camera, remote control, flashlight, wall clocks, alarm clocks and other technical devices
lithium-ion
60 °C