QS83XXHG220 | APEM

LED signal light, 220 V (AC), green, 1.9 cd, Mounting Ø 8 mm, LED number: 1

Order No.: 31G6230
EAN: 4099889580976
MPN:
QS83XXHG220
Series: QS
APEM
default L
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 89 pcs.
Leadtime: 12 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
100 pcs.
3.2130 €
500 pcs.
3.0226 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED indicator, QS83XXHG220, APEM

Apem 6 mm snap-in panel mount LED indicator with a coloured diffused flat lens, for typical replacement of filament and neon indicators.

Features

  • Front panel snap-in mounting requires no additional hardware
  • Coloured diffused flat lenses
  • 6 mm panel cut-out size
  • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
Technical specifications
Connection stranded wires
Number of LEDs 1
Installation diameter 8 mm
Farbe der Beleuchtung green
Luminous intensity 1.9 cd
Assembly snap-in
Rated voltage (AC) 220 V
Rated current 3 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Connection
Installation diameter
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Rated voltage (AC)
Assembly
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Connection
Installation diameter
Farbe der Beleuchtung
Rated voltage (DC)
Rated current
Rated voltage (AC)
Assembly
LED signal light, 24 V (DC), orange, Mounting Ø 6 mm, LED number: 1
Order No.:
 31G6203
Manufacturer:
 APEM
Manufacturer SKU:
 QS61XXO24
Available: 96 pcs. Leadtime: On Request **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.8203 €
100 pcs.
2.6537 €
500 pcs.
2.4990 €
1000 pcs.
2.3205 €
solder connection
6 mm
orange
24 V
20 mA
snap-in
LED signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 8 mm, LED number: 1
Order No.:
 31G6207
Manufacturer:
 APEM
Manufacturer SKU:
 QS81XXG24
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 68 pcs. on 2024-06-25
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.8203 €
100 pcs.
2.6537 €
500 pcs.
2.4990 €
1000 pcs.
2.3205 €
0.06 cd
solder connection
8 mm
green
24 V
20 mA
snap-in