V8612 | Assmann WSW

Heat conducting foil

Order No.: 61B7134
EAN: 4099879024749
MPN:
V8612
Series: V86
Assmann WSW
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 1,428 pcs.
Leadtime: 5 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic heat conducting foils for semiconductors, type Assmann C20.

For all standard applications; Features: silicon foil with high-grade glass fiber-reinforced ceramic filling, very low thermal transfer resistance, very flexible, non-combustible to UL 94 V-0, application of thermal transfer compound is not necessary. Material thickness: 0.2 mm. Color: dark red. Thermal transfer resistance: 0.30 to 0.35 °C. Tensile strength: 25.9 MPa. Tear resistance: 70 kN/m. Contact resistance: 1.8 x 10^12 ohm x m. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +200 °C.

Standard version, type V86.

Technical attributes (type, for package size, dimensions): V8612, TO 220, 18 x 13 mm

Technical specifications
Version heat conducting disc
Width 13 mm
Thickness 0.2 mm
Dielectric strength 2000 V/mm
Suitable for TO-220
Length 18 mm
Material silicone
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85471000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Heat conducting foil
Image may differ

Order No.:

 61B7134

Manufacturer SKU:

 V8612

 

Available: 1,428 pcs. Leadtime: 5 Weeks **
1.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
Heat conducting foil
Image may differ

Order No.:

 61B7146

Manufacturer SKU:

 V8640/AV

 

Available: 999 pcs. Next delivery: 540 pcs. on 2024-07-01 Leadtime: 12 Weeks **
3.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €
10 pcs.
2.9869 €
90 pcs.
2.6180 €
180 pcs.
2.5228 €
1035 pcs.
2.2848 €
Heat conducting foil
Image may differ

Order No.:

 61B7144

Manufacturer SKU:

 V8612/AV

 

Available: 3,201 pcs. Leadtime: 2 Weeks **
2.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7850 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
Heat conducting foil
Image may differ

Order No.:

 61B7136

Manufacturer SKU:

 V8640

 

Available: 7 pcs. Next delivery: 200 pcs. on 2024-06-12 Leadtime: On Request **
2.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €
25 pcs.
1.8326 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
Heat conducting foil
Image may differ

Order No.:

 61B7132

Manufacturer SKU:

 V8632

 

Available: 240 pcs. Next delivery: 1,000 pcs. on 2024-07-17 Leadtime: 20 Weeks **
1.02 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0234 €
10 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
1000 pcs.
0.7140 €