V5312 | Assmann WSW
Thermal transfer compound, 250 g can, V 5312
Unit Price (€ / pc.)
39.2700 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2700 €
5 pcs.
36.9138 €
15 pcs.
35.4977 €
50 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal transfer compounds with silicon additive, type Assmann V 5.
For ideal heat transfer between the semiconductor and the heatsink, eliminates air enclosures between the mounting surfaces that cause poor thermal conductivity; Operating temperatures: –40 to +150 °C. Thermal conductivity: 1.0 W/mK. Color: white-gray.
Type: V 5312, thermal transfer compound, can with 250 g
Technical specifications
Contents | 250 g | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Packaging | can | |
Thermal conductivity | 1 W/mK |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|