A-57/24 M | Assmann WSW

Male header, Soldered connection, 24, Gold

Order No.: 56F7202
EAN: 4099889814989
MPN:
A-57/24 M
Assmann WSW
default L
front L
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 50 pcs.
Leadtime: 15 Weeks **
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
10 pcs.
23.3002 €
50 pcs.
21.7175 €
100 pcs.
20.7655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors series IEEE 488 or Centronics, type Assmann WSW A 57.

For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.

Standard straight connectors, type A 57.. M.

With solder terminals and round cable entrance at the rear; Contact insert: pin contacts.

Technical attributes (number of poles, dimensions): 28-pole, A 49, B 40, C 21, D 24, E 11 mm

Technical specifications
Version IEEE 488 plug
Contact connection solder cup
Pin number 24 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Version
Assembly
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Version
Assembly
Contact connection
Male header, Soldered connection, 14, Gold
Order No.:
 56F7200
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 A-57/14 M
Available: 65 pcs. Leadtime: 15 Weeks **
Total Price: 21.90 € *
1 pcs.
21.8960 €
10 pcs.
19.9206 €
50 pcs.
18.1237 €
100 pcs.
16.3149 €
14 pole
IEEE 488 plug
cable assembly
solder cup
Male header, Soldered connection, 50, Gold
Order No.:
 56F7206
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 A-57/50 M
Available: 31 pcs. Leadtime: 11 Weeks **
Total Price: 15.23 € *
1 pcs.
15.2320 €
10 pcs.
14.1610 €
50 pcs.
13.0186 €
50 pole
IEEE 488 plug
cable assembly
solder cup
Male header, Soldered connection, 24, Gold
Order No.:
 56F7202
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 A-57/24 M
Available: 50 pcs. Leadtime: 15 Weeks **
Total Price: 26.49 € *
1 pcs.
26.4894 €
10 pcs.
23.3002 €
50 pcs.
21.7175 €
100 pcs.
20.7655 €
24 pole
IEEE 488 plug
solder cup