RB25 5% 5R6 | ATE ELECTRONICS

Wirewound resistor, 5.6 Ω, 25 W, ±5 %

Order No.: 63E4734
EAN: 4099879701510
MPN:
RB25 5% 5R6
Series: RB
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 357 pcs.
Leadtime: 7 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

Technical specifications
ohmic resistance 5.6 Ω
Version high load wire resistor
Design chassis
Width 27 mm
Height 14 mm
Length 27.2 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 12.5 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Design
Version
nominal load capacity without cooling surface
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Width
Length
Design
Version
nominal load capacity without cooling surface
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Manufacturer SKU:
 RB25 5% 680R
1 pcs. 10.4720 €
10 pcs. 9.2225 €
100 pcs. 8.0801 €
250 pcs. 7.7707 €
1000 pcs. 7.2590 €
10.4720 € - 7.2590 €
37 pcs.
10.47 € *
680 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 15R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
259 pcs.
5.31 € *
15 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 10R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
21 pcs.
5.31 € *
10 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 33R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
62 pcs.
80 pcs.
5.31 € *
33 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 22R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
87 pcs.
5.31 € *
22 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 1R5
1 pcs. 6.6402 €
10 pcs. 4.1531 €
6.6402 € - 4.1531 €
100 pcs.
6.64 € *
1.5 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 2R2
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
134 pcs.
5.31 € *
2.2 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 27R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
31 pcs.
5.31 € *
27 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 4R7
1 pcs. 6.0571 €
10 pcs. 5.3312 €
100 pcs. 4.6767 €
250 pcs. 4.4982 €
1000 pcs. 4.2126 €
6.0571 € - 4.2126 €
595 pcs.
6.06 € *
4.7 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 100R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
70 pcs.
5.31 € *
100 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 8R2
1 pcs. 2.9869 €
10 pcs. 2.6299 €
100 pcs. 2.3086 €
250 pcs. 2.2253 €
1000 pcs. 2.0825 €
2.9869 € - 2.0825 €
19 pcs.
2.99 € *
8.2 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 5R6
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
357 pcs.
5.31 € *
5.6 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 68R
1 pcs. 3.1416 €
10 pcs. 2.7608 €
100 pcs. 2.4157 €
250 pcs. 2.3324 €
1000 pcs. 2.1777 €
3.1416 € - 2.1777 €
2 pcs.
3.14 € *
68 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 47R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
250 pcs.
5.31 € *
47 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 2K2
1 pcs. 5.8667 €
10 pcs. 5.1527 €
100 pcs. 4.5339 €
250 pcs. 4.3554 €
1000 pcs. 4.0698 €
5.8667 € - 4.0698 €
47 pcs.
5.87 € *
2.2 kΩ
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 3R9
1 pcs. 3.2963 €
10 pcs. 2.8917 €
100 pcs. 2.5466 €
250 pcs. 2.4395 €
1000 pcs. 2.2848 €
3.2963 € - 2.2848 €
46 pcs.
3.30 € *
3.9 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 39R
1 pcs. 5.3431 €
10 pcs. 4.7124 €
100 pcs. 4.1293 €
250 pcs. 3.9627 €
1000 pcs. 3.7128 €
5.3431 € - 3.7128 €
177 pcs.
5.34 € *
39 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 3R3
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
79 pcs.
5.31 € *
3.3 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 1R0
1 pcs. 5.7953 €
10 pcs. 5.0932 €
100 pcs. 4.4744 €
250 pcs. 4.3078 €
1000 pcs. 4.0222 €
5.7953 € - 4.0222 €
18 pcs.
5.80 € *
1 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Manufacturer SKU:
 RB25 5% 12R
1 pcs. 5.3074 €
10 pcs. 4.6767 €
100 pcs. 4.0936 €
250 pcs. 3.9389 €
1000 pcs. 3.6890 €
5.3074 € - 3.6890 €
98 pcs.
5.31 € *
12 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W