O- 20,000000M-AQO 7050-50-5,0-E-T/TR | Auris
SMD quartz oscillator, 20 MHz, ±50 ppm, 5 V
Order No.: 77D7102
EAN: 4099879147141
MPN:
O- 20,000000M-AQO 7050-50-5,0-E-T/TR
L12549
Series: AQO 7050
Unit Price (€ / pc.)
2.6537 € *
Available: 217 pcs.
Leadtime: 6 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.
Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.
With input voltage 5.0 V and temperature range –40 to +85 °C.
Type: 20.000000 MHz
Technical specifications
Width | 5 mm | |
Frequency stability | ±50 ppm | |
Height | 1.8 mm | |
Capacity | 15 pF | |
Length | 7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 20 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |