Q- 12,000000M-HC5032/4-F-30-50-E-16-TR | Auris

Crystal, 12 MHz, 16 pF, ±30 ppm, 90 Ω, SMD

Order No.: 77D9607
EAN: 4099879148315
MPN:
Q- 12,000000M-HC5032/4-F-30-50-E-16-TR
Series: HC5032
Auris
default L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 696 pcs.
Leadtime: 5 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators with high reliability, type Auris HC5032/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.


Type: 12.000000 MHz

Technical specifications
Number of connection pads 4
Width 3.2 mm
ESR (Equivalent Series Resistance) 90 Ω
Frequency 12 MHz
Frequency stability +/-50
Height 1 mm
Length 5 mm
Load Capacity 16 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 16 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9615
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC5032/4-F-30-50-E-16-TR
Available: 447 pcs. Leadtime: 10 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
16 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 10 MHz, 16 pF, ±30 ppm, 90 Ω, SMD
Order No.:
 77D9603
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,000000M-HC5032/4-F-30-50-E-16-TR
Available: 666 pcs. Leadtime: 10 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
10 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 12 MHz, 16 pF, ±30 ppm, 90 Ω, SMD
Order No.:
 77D9607
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,000000M-HC5032/4-F-30-50-E-16-TR
Available: 696 pcs. Leadtime: 5 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
12 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 14.7456 MHz, 16 pF, ±30 ppm, 60 Ω, SMD
Order No.:
 77D9613
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,745600M-HC5032/4-F-30-50-E-16-TR
Available: 253 pcs. Leadtime: 10 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
14.7456 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 11.0592 MHz, 16 pF, ±30 ppm, 90 Ω, SMD
Order No.:
 77D9605
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 11,059200M-HC5032/4-F-30-50-E-16-TR
Available: 708 pcs. Leadtime: 5 Weeks **
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
11.0592 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 25 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 77D9627
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 25,000000M-HC5032/4-F-30-50-E-16-TR
Available: 652 pcs. Leadtime: 10 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
25 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 24 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9623
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC5032/4-F-30-50-E-16-TR
Available: 750 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
5 pcs.
0.5474 €
25 pcs.
0.5117 €
150 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
24 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 30 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9633
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 30,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.51 € *
1000 pcs.
0.5117 €
30 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 20 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9619
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
20 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 48 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9637
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 48,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
48 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 13.56 MHz, 16 pF, ±30 ppm, 60 Ω, SMD
Order No.:
 77D9611
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 13,560000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
13.56 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 26 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 77D9629
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 26,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.55 € *
1000 pcs.
0.5474 €
26 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 24.576  MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9625
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,576000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24.576  MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 22.1184 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9621
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,118400M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
22.1184 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 18.432 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9617
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 18,432000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
18.432 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 32 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9635
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 32,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 27 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 77D9631
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 27,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
27 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C
Crystal, 8 MHz, 16 pF, ±30 ppm, 100 Ω, SMD
Order No.:
 77D9601
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 8,000000M-HC5032/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 997 pcs. on 2024-07-12
Total Price: 1.02 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
8 MHz
3.2 mm
5 mm
±30 ppm
16 pF
1 mm
SMD
-40 °C
+/-50
85 °C