AV13020 | Avit

Safety goggles, C.K AV13020

Order No.: 19L2567
EAN: 5013969991642
MPN:
AV13020
Avit
default L
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 6 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.0571 €
50 pcs.
5.6406 €
150 pcs.
5.3907 €
500 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety goggles, type C.K AV13020.

Goggles for spectacle wearers, can be worn conveniently over the existing spectacles, clear polycarbonate glasses, suitable for the protection against small particles developing low energy at high velocity; Weight: 36 g.

Type: AV13020, safety goggles

Technical specifications
Pulley tint transparent
UV-resistant Yes
Logistics
Country of origin TW
Customs tariff number 90049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pulley tint
UV-resistant
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pulley tint
UV-resistant
Safety goggles, C.K AV13021
Order No.:
 19L2569
Manufacturer:
 Avit
Manufacturer SKU:
 AV13021
Available: 7 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.78 € *
1 pcs.
11.7810 €
10 pcs.
10.3530 €
50 pcs.
9.6509 €
150 pcs.
9.2225 €
500 pcs.
8.7584 €
transparent
Wraparound Safety Glasses - Anti Mist
Order No.:
 03L4603
Manufacturer:
 Avit
Manufacturer SKU:
 AV13024
Available: 17 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.54 € *
1 pcs.
11.5430 €
10 pcs.
10.1626 €
50 pcs.
9.4605 €
No
Safety goggles, C.K AV13020
Order No.:
 19L2567
Manufacturer:
 Avit
Manufacturer SKU:
 AV13020
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
50 pcs.
5.6406 €
150 pcs.
5.3907 €
500 pcs.
5.1170 €
transparent
Yes
Wraparound Safety Glasses - Indoor/Outdoor
Order No.:
 03L4601
Manufacturer:
 Avit
Manufacturer SKU:
 AV13022
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 12.33 € *
1 pcs.
12.3284 €
5 pcs.
11.1027 €
gray
Yes