12103A121JAT2A | AVX

Ceramic capacitor, 120 pF, 25 V (DC), ±5 %, SMD 1210, C0G, 12103A121JAT2A

Order No.: 55D5359
EAN: 4099879775351
MPN:
12103A121JAT2A
Series: CAPCS12103A
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2916 €

Ceramic capacitor, 12103A121JAT2A, AVX

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 120 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Tolerance ±5 %
Logistics
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Manufacturer SKU:
 12103A103JAT2A
2000 pcs. 0.4522 €
0.4522 €
0 pcs.
0.45 € *
10 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A681JAT2A
4000 pcs. 0.3213 €
0.3213 €
0 pcs.
0.32 € *
680 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A121JAT2A
4000 pcs. 0.2916 €
0.2916 €
0 pcs.
0.29 € *
120 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A391JAT2A
4000 pcs. 0.3070 €
0.3070 €
0 pcs.
0.31 € *
390 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A102JAT2A
3000 pcs. 0.3070 €
0.3070 €
0 pcs.
0.31 € *
1 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A821JAT2A
4000 pcs. 0.3808 €
0.3808 €
0 pcs.
0.38 € *
820 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A820JAT2A
4000 pcs. 0.2916 €
0.2916 €
0 pcs.
0.29 € *
82 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A680JAT2A
4000 pcs. 0.2916 €
0.2916 €
0 pcs.
0.29 € *
68 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A181JAT2A
4000 pcs. 0.2916 €
0.2916 €
0 pcs.
0.29 € *
180 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A152JAT2A
4000 pcs. 0.2904 €
0.2904 €
0 pcs.
0.29 € *
1.5 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A271JAT2A
4000 pcs. 0.2916 €
0.2916 €
0 pcs.
0.29 € *
270 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A122JAT2A
4000 pcs. 0.2904 €
0.2904 €
0 pcs.
0.29 € *
1.2 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A561JAT2A
4000 pcs. 0.3213 €
0.3213 €
0 pcs.
0.32 € *
560 pF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A222JAT2A
4000 pcs. 0.3451 €
0.3451 €
0 pcs.
0.35 € *
2.2 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A182JAT2A
4000 pcs. 0.3451 €
0.3451 €
0 pcs.
0.35 € *
1.8 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C
Manufacturer SKU:
 12103A272JAT2A
4000 pcs. 0.3451 €
0.3451 €
0 pcs.
0.35 € *
2.7 nF
SMD 1210
3.2 mm
±5 %
C0G
-55 °C
25 V
125 °C