TAP336M035CRW | AVX

Talantum capacitor, radial, M, 33 µF, 35 V, ±20 %, TAP336M035CRW

Order No.: 25D790
EAN: 4099879880512
MPN:
TAP336M035CRW
Series: TAP
AVX
default L
front L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.1773 €

Radial, Tantalum capacitor, TAP336M035CRW, AVX

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Technical Data

  • Capacity: 33 µF
  • Nominal voltage: 35 V
  • Size: M
  • Tolerance: ±20 %
Technical specifications
Design radial
Size M
diameter 9 mm
ESR (Equivalent Series Resistance) 1 Ω
Capacity 33 µF
Length 13 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin GB
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
diameter
Length
Grid
Tolerance
Rated voltage (DC)
Capacity
Design
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
diameter
Length
Grid
Tolerance
Rated voltage (DC)
Capacity
Design
min. operating temperature
max. operating temperature
Talantum capacitor, radial, E, 4.7 µF, 35 V, ±20 %, TAP475M035SRW
Order No.:
 25D780
Manufacturer:
 AVX
Manufacturer SKU:
 TAP475M035SRW
Available: 1,066 pcs. Leadtime: 18 Weeks **
Total Price: 2.38 € *
1 pcs.
2.3800 €
10 pcs.
1.4875 €
50 pcs.
1.3090 €
250 pcs.
1.1305 €
1000 pcs.
0.9877 €
E
5.5 mm
9 mm
2.5 mm
±20 %
35 V
4.7 µF
radial
-55 °C
125 °C
Talantum capacitor, radial, D, 10 µF, 16 V, ±10 %, TAP106K016SRW
Order No.:
 25D739
Manufacturer:
 AVX
Manufacturer SKU:
 TAP106K016SRW
Available: 1,344 pcs. Leadtime: 18 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
D
5 mm
9 mm
2.5 mm
±10 %
16 V
10 µF
radial
-55 °C
125 °C
Talantum capacitor, radial, F, 10 µF, 35 V, ±10 %, TAP106K035SRW
Order No.:
 25D785
Manufacturer:
 AVX
Manufacturer SKU:
 TAP106K035SRW
Available: 512 pcs. Leadtime: 18 Weeks **
Total Price: 3.07 € *
1 pcs.
3.0702 €
10 pcs.
1.9159 €
50 pcs.
1.6779 €
250 pcs.
1.4518 €
1000 pcs.
1.2733 €
F
6 mm
10 mm
2.5 mm
±10 %
35 V
10 µF
radial
-55 °C
125 °C
Talantum capacitor, radial, J, 47 µF, 16 V, ±20 %, TAP476M016CRW
Order No.:
 25D746
Manufacturer:
 AVX
Manufacturer SKU:
 TAP476M016CRW
Available: 600 pcs. Leadtime: 18 Weeks **
Total Price: 5.19 € *
2 pcs.
2.5942 €
10 pcs.
2.2729 €
50 pcs.
2.0230 €
250 pcs.
1.8207 €
500 pcs.
1.7136 €
J
8 mm
11.5 mm
5 mm
±20 %
16 V
47 µF
radial
-55 °C
125 °C
Talantum capacitor, radial, B, 2.2 µF, 35 V, ±10 %, TAP225K035SRW
Order No.:
 25D777
Manufacturer:
 AVX
Manufacturer SKU:
 TAP225K035SRW
Available: 643 pcs. Leadtime: 18 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1250 pcs.
0.6783 €
B
4.5 mm
7.5 mm
2.5 mm
±10 %
35 V
2.2 µF
radial
-55 °C
125 °C