KBSU-01 | BAHCO

Cutter knife, folding with lock, L 160 mm, KBSU-01

Order No.: 06L8744
EAN: 7314150197002
MPN:
KBSU-01
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
31.8563 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8563 €
5 pcs.
29.9404 €
15 pcs.
28.7861 €
50 pcs.
27.5247 €
150 pcs.
26.3704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding working knives, type BAHCO KBSU-01.

With safety lock (blade engages when the knife is opened); Blade: stainless steel. Grip: aluminum.

Type: KBSU-01, working knife

Technical specifications
Version cutter knife, folding with lock
Weight 150 g
Handle Material aluminum
Length 160 mm
Logistics
Country of origin CN
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs