BE-9875 | BAHCO

Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BE-9875

Order No.: 06L9556
EAN: 7314150314447
MPN:
BE-9875
Series: BE-ERGO
BAHCO
default L
front L
Image may differ
Unit Price (€ / pc.)
91.4277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.43 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4277 €
5 pcs.
86.8700 €
10 pcs.
82.5265 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver set, BE-9875, BAHCO

ERGO™ Screwdriver set for slotted, Phillips, Pozidriv and TORX® screws with 3-component handle - 13 pieces

Features

  • Maximum comfort with minimum effort thanks to ergonomic design
  • Flat sides prevent rolling away 
  • Integrated suspension opening 
  • The correct blade can be easily identified by the color marking and the symbol on the handle end
Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Peak type Phillips/Pozidriv/slotted/TORX
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Peak type
Size
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs