HALOFLEX 2X4,00 RT | bda connectivity

TPE-S connection line HALOFLEX 2 x 4.0 mm², AWG 12, unshielded, red

Order No.: 94F572
EAN: 4099891262648
MPN:
HALOFLEX 2X4,00 RT
Series: HALOFLEX
bda connectivity
default L
Image may differ
Unit Price (€ / mtr.)
4.2959 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.2959 €

Flat low-voltage halogen control cables, type Haloflex.

Resistant to high temperatures, fine-wire twin conductor, ideal for connection to low-voltage halogen lamps; Color: red, operating voltage: 24 VAC. Test voltage: 1.5 kVDC, inner conductor: bright stranded copper wire. Operating temperatures: –50 to +150 °C, briefly up to +180 °C.

Technical attributes (type, conductor cross-section, dimensions): 2787, 2 x 4.0 mm², 8.7 x 4.2 mm

Technical specifications
Number of cores 2
Version connection line
AWG cross-section AWG 12
Colour red
Cable material copper, bright
Cable cross-section 4.0 mm²
Material TPE-S
Shielding unshielded
Temperature range (unmoved) max. 150 °C
Logistics
Country of origin EG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
Material
Version
Shielding
Temperature range (active)
Temperature range (unmoved)
Number of cores
Colour
Cable material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Material
Version
Shielding
Temperature range (active)
Temperature range (unmoved)
Number of cores
Colour
Cable material
TPE-S connection line HALOFLEX 2 x 1.5 mm², unshielded, red
Order No.:
 94F570
Manufacturer:
 bda connectivity
Manufacturer SKU:
 HALOFLEX 2X1,50 RT
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.63 € *
100 mtr.
1.6303 €
1.5 mm²
TPE-S
connection line
unshielded
max. 150 °C
2
red
copper, bright
TPE-S connection line HALOFLEX 2 x 2.5 mm², unshielded, red
Order No.:
 94F571
Manufacturer:
 bda connectivity
Manufacturer SKU:
 HALOFLEX 2X2,50 RT
Available: 0 mtr. Leadtime: 1 Week ** Next delivery: 100 mtr. on 2024-06-05
Total Price: 3.21 € *
1 mtr.
3.2130 €
25 mtr.
2.7251 €
100 mtr.
2.5228 €
200 mtr.
2.4157 €
800 mtr.
2.2134 €
2.5 mm²
TPE-S
connection line
unshielded
-50 °C to 150 °C
max. 150 °C
2
red
copper, bright