9-342-2 | Bernstein

Spiralkabel für Armband

Order No.: 02L6546
EAN: 4250838511612
MPN:
9-342-2
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
14.7084 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5430 €
500 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cord, 9-342-2, Bernstein

EPA suitable. For working in electrostatically protected areas (ESD workplace / ESD protection zone).

Features

  • Highly elastic spiral cable
  • 2 x 1 megaohm safety resistance
  • 3 mm press button for wrist strap
  • 10 mm press button for ground connection
Technical specifications
Usage Bracelet
Version Spiral cable
Push button diameter 3 mm
Colour black
Size 700-2400 mm
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Size
Usage
Push button diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Size
Usage
Push button diameter
Kontaktarmband mit Spiralkabel
Order No.:
 02L6544
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-342
Available: 1 pcs. Available in 5 Days: 134 pcs. Leadtime: 1 Week **
Total Price: 32.12 € *
1 pcs.
32.1181 €
5 pcs.
30.1903 €
15 pcs.
29.0241 €
50 pcs.
27.7508 €
150 pcs.
26.5846 €
contact bracelet
dark blue
push button
4 mm
Spiralkabel für Armband
Order No.:
 02L6546
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-342-2
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 14.71 € *
1 pcs.
14.7084 €
10 pcs.
12.9472 €
50 pcs.
12.0666 €
150 pcs.
11.5430 €
500 pcs.
10.9480 €
Spiral cable
black
700-2400 mm
Bracelet
3 mm
Kontaktarmband
Order No.:
 02L6545
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-342-1
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 11.53 € *
1 pcs.
11.5311 €
5 pcs.
10.4244 €
contact bracelet
dark blue
220 mm
push button
4 mm