2-102-3 | Bernstein

Scalpel blade, for 2-102-1, BW 8 mm, L 42 mm, 2-102-3

Order No.: 05L0010
EAN: 4250838525343
MPN:
2-102-3
Bernstein
default L
Image may differ
Unit Price (€ / pck.)
10.7933 € *
Available: 5 pck.
Available in 5 Days: 10 pck.
Leadtime: 1 Week **
Total Price:
10.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
10.7933 €

Blade, 2-102-3, Bernstein

Blade no. 10 A for scalpel handle made of special stainless steel.

Technical specifications
Version scalpel blade
Suitable for 2-102-1
Weight 5 g
Blade width 8 mm
Length 42 mm
Logistics
Country of origin DE
Customs tariff number 90189084
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Blade width
Version
Suitable for
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Version
Suitable for
Weight
Scalpel blade, for 2-102-1, BW 7 mm, L 42 mm, 2-102-2
Order No.:
 05L0009
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-102-2
Available: 6 pck. Available in 5 Days: 10 pck. Leadtime: 1 Week **
Total Price: 10.79 € *
1 pck.
10.7933 €
42 mm
7 mm
scalpel blade
2-102-1
5 g
Scalpel blade, for 2-102-1, BW 7 mm, L 42 mm, 2-102-6
Order No.:
 05L0013
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-102-6
Available: 20 pck. Available in 5 Days: 7 pck. Leadtime: 1 Week **
Total Price: 10.33 € *
1 pck.
10.3292 €
42 mm
7 mm
scalpel blade
2-102-1
5 g
Scalpel blade, for 2-102-1, BW 8 mm, L 42 mm, 2-102-3
Order No.:
 05L0010
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-102-3
Available: 5 pck. Available in 5 Days: 10 pck. Leadtime: 1 Week **
Total Price: 10.79 € *
1 pck.
10.7933 €
42 mm
8 mm
scalpel blade
2-102-1
5 g
Scalpel blade, for 2-102-1, BW 5 mm, L 42 mm, 2-102-4
Order No.:
 05L0011
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-102-4
Available: 20 pck. Available in 5 Days: 2 pck. Leadtime: 1 Week **
Total Price: 10.79 € *
1 pck.
10.7933 €
42 mm
5 mm
scalpel blade
2-102-1
5 g