4-360-E02 | Bernstein
Screwdriver kit, PH00, PH000, PH0000, Phillips, BL 22 mm, L 130 mm, 4-360-E02
Order No.: 02L6599
EAN: 4250838527750
MPN:
4-360-E02
Unit Price (€ / pc.)
19.4922 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
17.5406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver set, 4-360-E02, Bernstein
High humidity or touching the blades with the fingers (sweat) causes rust film to form. For this reason, the blades should always be kept dry or rubbed with oil during longer storage. If flash rust still forms on the blade, it can be removed quite easily with a light sharpening.
Features
- Aluminium handle with smooth-running rotating cap
- Ergonomically shaped, non-slip, almost nickel-free
- Smooth running with optimum frictional connection
- High-precision screwdriving tools according to factory standard
Technical Data
- Version: Phillips
- Length: 130 mm
- Blade: PH00, PH000, PH0000
- Weight: 22 g
Technical specifications
Version | watchmaker screwdriver kit | |
ESD protection | No | |
Size | PH00, PH000, PH0000 | |
Blade length | 22 mm | |
Length | 130 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |