4-380-06 | Bernstein

Screwdriver, 0.6 mm, slotted, BL 17 mm, L 104 mm, 4-380-06

Order No.: 05L0051
EAN: 4250838533430
MPN:
4-380-06
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1523 €

Micro screwdriver, 4-380-06, Bernstein

Fine screwdriver is also called micro screwdriver and is used in precision mechanics for small screw sizes or miniature screws. The hard precision blade made of quality tool steel enables direct gripping of the miniature screw and provides optimum force closure. The sturdy plastic handle with rotation cap fits comfortably in the hand, the colored ring facilitates work by quickly recognising the required size.

Features

  • Precision blades for screw connections in precision engineering
  • Ergonomically shaped plastic handle with colored ring rotating cap
  • Glare-free even in high light
  • Blades Molybdenum-Vanadium Steel, hardened and burnished
Technical specifications
Version Fine screwdriver
ESD protection No
Size 0.6 mm
Blade length 17 mm
Length 104 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver, 2 mm, slotted, BL 17 mm, L 104 mm, 4-380-20
Order No.:
 05L0057
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-380-20
Available: 0 pcs. Available in 5 Days: 76 pcs. Leadtime: 1 Week **
Total Price: 5.72 € *
1 pcs.
5.7239 €
2 mm
Fine screwdriver
104 mm
slotted
No
17 mm
No