9-354-A | Bernstein
ESD handling set 5 pcs mat (500x400x0.5)bracelet 2 cable grounding plug, 9-354-A
Order No.: 05L0248
EAN: 4250838528894
MPN:
9-354-A
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
ESD handling set, 9-354-A, Bernstein
Foldable work rest 500 x 400 x 0.5 mm, wrist strap, spiral cable 2.4 m, grounding cable 1.8 m, grounding plug 2 x 10 mm and M5 connection.
Technical specifications
Width | 400 mm | |
Thickness | 0.5 mm | |
Colour | black | |
Contents | 5 pieces | |
Length | 500 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |