2100 | Bernstein
ESD TOOL SET 2100
Order No.: 05L4636
EAN: 4250838514828
MPN:
2100
Unit Price (€ / pc.)
109.7180 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
109.72 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7180 €
3 pcs.
106.4336 €
10 pcs.
102.7803 €
25 pcs.
100.0314 €
100 pcs.
95.6403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toolsets, 2100, Bernstein
The practical VARIO tool holder is made of sturdy 1.5 mm sheet steel and is provided with a high-quality, conductive black powder coating. In addition to pliers and tweezers, our handy screwdrivers or round objects with a maximum diameter of 9 mm can also be stored.
FEATURES
- Extremely stable
- With dissipative coating
- Made of sturdy 1.5 mm sheet steel
- For hanging or putting up
Technical specifications
ESD protection | Yes | |
Contents | 6 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |