4-970-KSB | Bernstein
Torque adapter kit, 0.1-0.6 Nm, L 91 mm, 70 g, 4-970-KSB
Order No.: 07L3314
EAN: 4250838526128
MPN:
4-970-KSB
Unit Price (€ / pc.)
145.2752 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
145.28 € *
Price list
Quantity
Price per unit*
1 pcs.
145.2752 €
3 pcs.
130.6858 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter set, 4-970-KSB, Bernstein
Torque adapter set 0.1 - 0.6 Nm for 4 mm / 5/32" bits. 6 Torque adapters Ø 8 mm, 1 Screwdriver handle blade Ø 7.5 mm, 1 bit adapter 1/4" aluminum, 1 bit adapter 1/4" chrome-plated steel.
Technical specifications
Version | torque adapter kit | |
Torque range | 0.1-0.6 Nm | |
Accuracy | ±10 % | |
Weight | 70 g | |
Length | 91 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |