4-975 | Bernstein

Torque adapter, 0.5 Nm, L 32 mm, 7.5 g, 4-975

Order No.: 02L6580
EAN: 4250838525527
MPN:
4-975
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 1 Week **
Total Price:
29.67 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6667 €
5 pcs.
26.7274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque adapter, 4-975, Bernstein

This torque adapter is suitable for particularly small torques. Convenient to combine with pre-set torque for tightening or loosening. This high-precision fine tool is available from 0.1 to 0.7 Nm and are used in combination with 4 mm bits.

It is often used as a complete solution for work on electronic equipment, in quick-change systems, robotic stations, aerospace, medical or just about any workbench where precise torque is needed.

Features

  • Precise and accurate for minimum 20,000 clicks
  • Hex shank 4.0 mm
  • Magnet bit holder 4.0 mm
  • Adapter Ø 8 mm
  • Material alloy steel
Technical specifications
Version torque adapter
Torque range 0.5 Nm
Accuracy ±10 %
Weight 7.5 g
Length 32 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Torque range
Version
Length
Accuracy
Weight
1 item in 7 variations
*incl. VAT plus shipping costs

Order No.:

 02L6577

Manufacturer SKU:

 4-972

 

Available: 0 pcs. Available in 5 Days: 174 pcs. Leadtime: 1 Week **
28.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0721 €
5 pcs.
26.3942 €
15 pcs.
25.3827 €
50 pcs.
24.2522 €
150 pcs.
23.2407 €