5-070-UF-13 | Bernstein
ESD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-070-UF-13
Order No.: 02L6593
EAN: 4250838516600
MPN:
5-070-UF-13
Unit Price (€ / pc.)
163.2918 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
163.29 € *
Price list
Quantity
Price per unit*
1 pcs.
163.2918 €
3 pcs.
158.3890 €
10 pcs.
152.9507 €
25 pcs.
148.8690 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezer set, 5-070-UF-13, Bernstein
SPECIAL TWEEZERS FOR SMD TECHNOLOGY - high-quality precision tweezers made of stainless steel, rust-free, matt-polished, anti-magnetic, acid-resistant, with ESD coating (-13).
Ordering Information:
- 5-060-0-ESD ESD dissipative case 6 empty compartments
- 5-049-UF-13 ESD SMD tweezers ULTRA FINE 110 mm Form 4 Stainless steel very sharply pointed dissipative
- 5-051-UF-13 ESD SMD tweezers ULTRA FINE 120mm form 2 stainless steel very sharply dissipative
- 5-052-UF-13 ESD SMD tweezers ULTRA FINE 110 mm form 5b stainless steel angle 30° very sharp dissipative
- 5-055-UF-13 ESD SMD tweezers ULTRA FINE 120mm Form 7a stainless steel angle 40° very sharp dissipative
- 5-072-UF-13 ESD SMD tweezers ULTRA FINE 110mm Form 3c stainless steel very sharply pointed dissipative
- 5-078-UF-13 ESD SMD tweezers ULTRA FINE 130mm Form PSF stainless steel very sharply pointed dissipative
Technical specifications
Anti-magnetic | Yes | |
Version | tweezers kit | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 6 tweezers | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |