7286R1KL.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder lug, 7286R1KL.25

Order No.: 69E416
EAN: 4099879972989
MPN:
7286R1KL.25
Series: 7286
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
28.6790 € *
Available: 7 pcs.
Next delivery: 80 pcs. on 2024-09-20
Leadtime: 16 Weeks **
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
10 pcs.
25.2399 €
50 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7276/7286.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: type 7276 = 2.0 W at +25 °C (0 at +105 °C), type 7286 = 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.

With metal shaft and metal bushing mount, type 7286.

Type: 1K0

Technical specifications
ohmic resistance 1 kΩ
Connection solder lug
Version wire-wound potentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 105 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
Original Packaging Bulk with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs