AR5KL.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 5 kΩ, 5 W, linear, solder lug, AR5KL.25

Order No.: 69E316
EAN: 4099879972866
MPN:
AR5KL.25
Series: MODEL A
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
187.0442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
187.0442 €

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies A.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: 5.0 W at +40 °C (0 at +85 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±3.0 %. Temperature coefficient: ±20 (as of 5K0 = ±130).

Type: 5K0

Technical specifications
ohmic resistance 5 kΩ
Connection solder lug
Version wire-wound potentiometer
Width 50.8 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 46 mm
Power 5 W
max. number of revolutions 10
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 20H768

Manufacturer SKU:

 2696

 

Available: 1 pcs. Next delivery: 120 pcs. on 2024-06-21 Leadtime: 19 Weeks **
14.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €
10 pcs.
12.6259 €
50 pcs.
11.7572 €
150 pcs.
11.2336 €
500 pcs.
10.6743 €