22AR1MEGLFTR | BI Technologies
Cermet trimmer potentiometer, 1 MΩ, 0.125 W, SMD, on top, 22AR1MEGLFTR
Trimmer potentiometer, 22AR1MEGLFTR, BI Technologies
Surface mount single turn trimmer with a 3 mm square size. It is sealed and made of cermet material.
ohmic resistance | 1 MΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 3.4 mm | |
Rotary range, electrical | 220 ° | |
Mechanic rotary range | 250 ° | |
Seeting | on top | |
Height | 2 mm | |
Contact distance | RM 2.26 | |
Length | 3.2 mm | |
Power | 0.125 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | JP |
Customs tariff number | 85334010 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |