23AR200KLFTR | BI Technologies
Cermet trimmer potentiometer, 200 kΩ, 0.25 W, SMD, on top, 23AR200KLFTR
Trimmer potentiometer, 23AR200KLFTR, BI Technologies
Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.
ohmic resistance | 200 kΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 5 mm | |
Rotary range, electrical | 200 ° | |
Seeting | on top | |
Height | 2.7 mm | |
Contact distance | RM 2.36 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | TW |
Customs tariff number | 85334010 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |