64WR10KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF

Order No.: 64E8058
EAN: 4099879886347
MPN:
64WR10KLF
Series: 64
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 2,776 pcs.
Leadtime: 26 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 64WR10KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4 mm
Rotary range, electrical 4320 °
Seeting on top
Height 6.86 mm
Contact distance RM 2.54
Length 6 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Width
Version
Tolerance
min. operating temperature
Contact distance
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 33 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Width
Version
Tolerance
min. operating temperature
Contact distance
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 64XR5KLF
Order No.:
 64E8096
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR5KLF
Available: 625 pcs. Leadtime: 26 Weeks **
Total Price: 3.09 € *
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
5 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF
Order No.:
 64E8048
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR200LF
Available: 14 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
200 Ω
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF
Order No.:
 64E8060
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR20KLF
Available: 396 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
20 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 64WR1KLF
Order No.:
 64E8052
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR1KLF
Available: 1,211 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
1 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, on top, 64WR500KLF
Order No.:
 64E8072
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR500KLF
Available: 455 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
500 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64WR100KLF
Order No.:
 64E8066
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR100KLF
Available: 791 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
100 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, lateral, 64XR50KLF
Order No.:
 64E8104
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR50KLF
Available: 9 pcs. Leadtime: 26 Weeks **
Total Price: 3.09 € *
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
50 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 kΩ, 0.25 W, THT, on top, 64WR200KLF
Order No.:
 64E8068
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR200KLF
Available: 25 pcs. Leadtime: 26 Weeks **
Total Price: 2.82 € *
1 pcs.
2.8203 €
50 pcs.
2.4038 €
100 pcs.
2.3086 €
200 pcs.
2.2253 €
1000 pcs.
2.0111 €
200 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64WR50KLF
Order No.:
 64E8064
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR50KLF
Available: 888 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
50 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 64XR100KLF
Order No.:
 64E8106
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR100KLF
Available: 221 pcs. Leadtime: 26 Weeks **
Total Price: 3.09 € *
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
100 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 64WR5KLF
Order No.:
 64E8056
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR5KLF
Available: 1,242 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
5 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 64XR100LF
Order No.:
 64E8086
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR100LF
Available: 365 pcs. Leadtime: 26 Weeks **
Total Price: 3.09 € *
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
100 Ω
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 64XR200LF
Order No.:
 64E8088
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR200LF
Available: 880 pcs. Leadtime: 26 Weeks **
Total Price: 5.36 € *
2 pcs.
2.6775 €
25 pcs.
2.3919 €
150 pcs.
2.1420 €
500 pcs.
1.9516 €
1000 pcs.
1.8445 €
200 Ω
6 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64WR10KLF
Order No.:
 64E8058
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR10KLF
Available: 2,776 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
10 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, on top, 64YR10KLF
Order No.:
 64E8138
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64YR10KLF
Available: 394 pcs. Leadtime: 22 Weeks **
Total Price: 3.02 € *
1 pcs.
3.0226 €
50 pcs.
2.5585 €
100 pcs.
2.4633 €
200 pcs.
2.3681 €
1000 pcs.
2.1301 €
10 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64YR50KLF
Order No.:
 64E8144
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64YR50KLF
Available: 1,315 pcs. Leadtime: 22 Weeks **
Total Price: 3.02 € *
1 pcs.
3.0226 €
50 pcs.
2.5585 €
100 pcs.
2.4633 €
200 pcs.
2.3681 €
1000 pcs.
2.1301 €
50 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64XR20KLF
Order No.:
 64E8100
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR20KLF
Available: 373 pcs. Leadtime: 26 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
50 pcs.
2.3800 €
100 pcs.
2.2848 €
200 pcs.
2.1896 €
1000 pcs.
1.9635 €
20 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64XR1KLF
Order No.:
 64E8092
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64XR1KLF
Available: 592 pcs. Leadtime: 26 Weeks **
Total Price: 3.09 € *
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
1 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
Order No.:
 64E8050
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR500LF
Available: 1,547 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
500 Ω
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 64WR2KLF
Order No.:
 64E8054
Manufacturer:
 BI Technologies
Manufacturer SKU:
 64WR2KLF
Available: 2,102 pcs. Leadtime: 26 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
200 pcs.
2.2848 €
1000 pcs.
2.0587 €
2 kΩ
6.86 mm
4 mm
cermet trimmer potentiometer
±10 %
-65 °C
RM 2.54
6 mm
THT
solder pin
linear
150 °C
0.25 W