67XR100LF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 100 Ω, 0.5 W, THT, lateral, 67XR100LF
Trimmer potentiometer, 67XR100LF, BI Technologies
The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
ohmic resistance | 100 Ω | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4.95 mm | |
Rotary range, electrical | 7200 ° | |
Seeting | lateral | |
Height | 10.4 mm | |
Contact distance | RM 2.5 | |
Length | 9.53 mm | |
Power | 0.5 W | |
max. number of revolutions | 20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |