67XR1KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 1 kΩ, 0.5 W, THT, lateral, 67XR1KLF

Order No.: 64E8332
EAN: 4099879887337
MPN:
67XR1KLF
Series: 67
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 510 pcs.
Leadtime: 26 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
50 pcs.
1.8207 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 67XR1KLF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
ohmic resistance 1 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.95 mm
Rotary range, electrical 7200 °
Seeting lateral
Height 10.4 mm
Contact distance RM 2.5
Length 9.53 mm
Power 0.5 W
max. number of revolutions 20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Height
Width
Version
min. operating temperature
Contact distance
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Height
Width
Version
min. operating temperature
Contact distance
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, lateral, 67XR50KLF
Order No.:
 64E8344
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67XR50KLF
Available: 1,150 pcs. Leadtime: 4 Weeks **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.1305 €
50 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 100 Ω, 0.5 W, THT, on top, 67WR100LF
Order No.:
 64E8246
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR100LF
Available: 660 pcs. Leadtime: 26 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
100 Ω
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 1 kΩ, 0.5 W, THT, lateral, 67XR1KLF
Order No.:
 64E8332
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67XR1KLF
Available: 510 pcs. Leadtime: 26 Weeks **
Total Price: 2.15 € *
1 pcs.
2.1539 €
50 pcs.
1.8207 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
1000 pcs.
1.5232 €
1 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, lateral, 67ZR100KLF
Order No.:
 64E8306
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67ZR100KLF
Available: 27 pcs. Leadtime: 26 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
50 pcs.
1.8088 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
1000 pcs.
1.5113 €
100 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, on top, 67YR50KLF
Order No.:
 64E8224
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67YR50KLF
Available: 90 pcs. Leadtime: 26 Weeks **
Total Price: 2.44 € *
1 pcs.
2.4395 €
10 pcs.
1.7374 €
100 pcs.
1.4756 €
500 pcs.
1.2852 €
1000 pcs.
1.1781 €
50 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, lateral, 67ZR10KLF
Order No.:
 64E8298
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67ZR10KLF
Available: 744 pcs. Leadtime: 26 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
50 pcs.
1.8088 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
1000 pcs.
1.5113 €
10 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, lateral, 67XR5KLF
Order No.:
 64E8336
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67XR5KLF
Available: 584 pcs. Leadtime: 26 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
50 pcs.
1.8088 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
1000 pcs.
1.5113 €
5 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 100 Ω, 0.5 W, THT, on top, 67YR100LF
Order No.:
 64E8206
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67YR100LF
Available: 980 pcs. Leadtime: 26 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5946 €
200 pcs.
1.5351 €
800 pcs.
1.3923 €
100 Ω
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
Order No.:
 64E8218
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67YR10KLF
Available: 183 pcs. Leadtime: 23 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
200 pcs.
1.6184 €
800 pcs.
1.4637 €
10 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, lateral, 67ZR50KLF
Order No.:
 64E8304
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67ZR50KLF
Available: 165 pcs. Leadtime: 26 Weeks **
Total Price: 2.18 € *
1 pcs.
2.1777 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
200 pcs.
1.7017 €
1000 pcs.
1.5351 €
50 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.5 W, THT, lateral, 67XR500LF
Order No.:
 64E8330
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67XR500LF
Available: 308 pcs. Leadtime: 26 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
50 pcs.
1.8683 €
100 pcs.
1.7969 €
200 pcs.
1.7374 €
1000 pcs.
1.5470 €
500 Ω
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 50 Ω, 0.5 W, THT, on top, 67WR50LF
Order No.:
 64E8244
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR50LF
Available: 726 pcs. Leadtime: 26 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
50 Ω
±20 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.5 W, THT, on top, 67WR200LF
Order No.:
 64E8248
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR200LF
Available: 2,294 pcs. Leadtime: 21 Weeks **
Total Price: 2.43 € *
1 pcs.
2.4276 €
10 pcs.
1.7374 €
100 pcs.
1.4756 €
500 pcs.
1.2852 €
1000 pcs.
1.1662 €
200 Ω
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 500 Ω, 0.5 W, THT, on top, 67WR500LF
Order No.:
 64E8250
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR500LF
Available: 1,350 pcs. Leadtime: 6 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
500 Ω
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, on top, 67WR50KLF
Order No.:
 64E8264
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR50KLF
Available: 1,428 pcs. Leadtime: 26 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
50 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, lateral, 67XR100KLF
Order No.:
 64E8346
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67XR100KLF
Available: 558 pcs. Leadtime: 26 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
50 pcs.
1.8088 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
1000 pcs.
1.5113 €
100 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 25 kΩ, 0.5 W, THT, on top, 67WR25KLF
Order No.:
 64E8262
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR25KLF
Available: 1,186 pcs. Leadtime: 26 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
25 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67WR10KLF
Order No.:
 64E8258
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67WR10KLF
Available: 2,600 pcs. Leadtime: 26 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
200 pcs.
1.6898 €
800 pcs.
1.5470 €
10 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 500 kΩ, 0.5 W, THT, on top, 67YR500KLF
Order No.:
 64E8232
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67YR500KLF
Available: 1 pcs. Leadtime: 26 Weeks **
Total Price: 2.07 € *
1 pcs.
2.0706 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
200 pcs.
1.5589 €
800 pcs.
1.4280 €
500 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.5 W, THT, on top, 67YR2KLF
Order No.:
 64E8214
Manufacturer:
 BI Technologies
Manufacturer SKU:
 67YR2KLF
Available: 719 pcs. Leadtime: 15 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
200 pcs.
1.6184 €
800 pcs.
1.4637 €
2 kΩ
±10 %
10.4 mm
4.95 mm
cermet trimmer potentiometer
-55 °C
RM 2.5
9.53 mm
THT
solder pin
linear
125 °C
0.5 W